Reference Only

N74F38D

End of Life
Logic Gates The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
N74F38D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates4 Gate
Logic FamilyF
Number of Input Lines8 Input
Package / CaseSOIC-14
Number of Output Lines4 Output
Low Level Output Current64 mA
High Level Output Current- 250 uA
Propagation Delay Time7 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Mounting StyleSMD/SMT
Height1.45 mm
Length8.75 mm
Logic TypeQuad NAND Buffer
Output TypeOpen Collector
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width4 mm
Part # AliasesN74F38D,602

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?