Reference Only

N74F259N,602

End of Life
Latches The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
N74F259N,602

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeTTL
Logic FamilyF
Number of Circuits1 Circuit
Number of Output Lines8 Line
Package / CasePDIP-16
PolarityNon-Inverting
Propagation Delay Time7 ns
Low Level Output Current32 mA
High Level Output Current- 1 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Mounting StyleThrough Hole
PackagingTube
Height3.2 mm
Length19.5 mm
Number of Channels8 Channel
Number of Input Lines1 Line
Operating Supply Current75 mA
Peak Solder Temperature+ 260 C
Pin Count16
Product TypeLatches
Reset TypeMaster Reset
SubcategoryLogic ICs
TypeD-Type
Width6.48 mm
Part # AliasesN74F259N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?