Reference Only

N74F245N,602

End of Life
Bus Transceivers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
N74F245N,602

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyF
Number of Circuits8 Circuit
Propagation Delay Time4 ns
Package / CasePDIP-20
Input LevelTTL
Output LevelTTL
Low Level Output Current64 mA
High Level Output Current- 15 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Mounting StyleThrough Hole
PackagingTube
FunctionBidirectional Transceiver
Number of Channels8 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductBipolars
SubcategoryLogic ICs
Part # AliasesN74F245N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?