Reference Only
N74F242D
End of Life
Bus Transceivers The factory is currently not accepting orders for this product.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Bus Transceivers | |
| Output Type | 3-State | |
| Logic Family | F | |
| Number of Circuits | 1 Circuit | |
| Propagation Delay Time | 6 ns | |
| Package / Case | SOIC-14 | |
| Input Level | TTL | |
| Output Level | TTL | |
| Low Level Output Current | 64 mA | |
| High Level Output Current | - 15 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Function | Bus Transceiver | |
| Number of Channels | 4 Channel | |
| Polarity | Inverting | |
| Product Type | Bus Transceivers | |
| Product | Bipolars | |
| Subcategory | Logic ICs | |
| Part # Aliases | N74F242D,602 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390010 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?