Reference Only

N74F14N

End of Life
Inverters The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
N74F14N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyF
Logic TypeBipolar
Package / CasePDIP-14
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Maximum Operating Temperature+ 70 C
Mounting StyleThrough Hole
PackagingTube
High Level Output Current- 1 mA
Low Level Output Current20 mA
Product TypeInverters
SubcategoryLogic ICs
Part # AliasesN74F14N,602

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?