Reference Only
Mira220-2QM1WA 500U FT SE
Image Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Image Sensors | |
| Color Sensing | Monochrome | |
| Image Size | 1600 H x 1400 V | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Number of frames per second | 90 fps | |
| Operating Supply Voltage | 1.35 V, 1.8 V, 2.5 V | |
| Optical Format | 1/2.7 in | |
| Packaging | Tray | |
| Package / Case | CSP-87 | |
| Pixel Size - W x H | 2.79 um x 2.79 um | |
| Product Type | Image Sensors | |
| Resolution | 2.2 Megapixels | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 2.5 V | |
| Supply Voltage - Min | 1.35 V | |
| Type | Image Sensor | |
| Part # Aliases | Q65113A6000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?