Reference Only
Mira220-2QC1WA 500U FT SE
Image Sensors .
Datasheet
Mira220-2QC1WA 500U FT SE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Image Sensors | |
| Color Sensing | RGB | |
| Image Size | 1600 H x 1400 V | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Number of frames per second | 90 fps | |
| Operating Supply Voltage | 1.35 V, 1.8 V, 2.5 V | |
| Optical Format | 1/2.7 in | |
| Packaging | Tray | |
| Package / Case | CSP-87 | |
| Pixel Size - W x H | 2.79 um x 2.79 um | |
| Product Type | Image Sensors | |
| Resolution | 2.2 Megapixels | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 2.5 V | |
| Supply Voltage - Min | 1.35 V | |
| Tradename | MIRA | |
| Type | Image Sensor | |
| Part # Aliases | 509780029 Q65113A5998 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.35 | $16,675.00 |
Need more?