Reference Only
Mira220-2QC1D0 RW
Image Sensors .
Datasheet
Mira220-2QC1D0 RW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Image Sensors | |
| Color Sensing | RGB | |
| Image Size | 1600 H x 1400 V | |
| Number of frames per second | 90 fps | |
| Pixel Size - W x H | 2.79 um x 2.79 um | |
| Product Type | Image Sensors | |
| Resolution | 2.2 Megapixels | |
| Subcategory | Sensors | |
| Type | Image Sensor | |
| Part # Aliases | 509780024 Q65113A5399 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative