Reference Only
Mira130-1QM2PP
Obsolete
Image Sensors
Datasheet
Mira130-1QM2PP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Image Sensors | |
| Type | CMOS | |
| Color Sensing | Monochrome | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Resolution | 1.3 Megapixels | |
| Number of frames per second | 120 fps | |
| Pixel Size - W x H | 1080 H x 1280 V | |
| Operating Supply Voltage | 2.5 V | |
| Product Type | Image Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 2.6 V | |
| Supply Voltage - Min | 2.4 V | |
| Tradename | MIRA | |
| Part # Aliases | Q65113A6645 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?