Reference Only

Mira050-2QM1WB FT SE

Image Sensors Mira050 0.5 MP NIR-Enhanced High Speed Global Shutter Image Sensor.

Manufacturer:

Mfr Part:
Mira050-2QM1WB FT SE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryImage Sensors
TypeHigh Speed
Image Size576 H x 768 V
Color SensingMonochrome
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 30 C
Resolution0.5 Megapixels
Number of frames per second120 fps
Pixel Size - W x H2.79 um x 2.79 um
Package / CaseCSP
PackagingTray
Moisture SensitiveYes
Optical Format1/6 in
Product TypeImage Sensors
SeriesMira050
SubcategorySensors
TradenameMira
Part # AliasesQ65113A8197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.96$1,195.20
$9.14$2,193.60
$8.51$5,106.00
$8.33$8,996.40
Need more?