Reference Only
Mira050-2QC1WB
Image Sensors .
Datasheet
Mira050-2QC1WB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Image Sensors | |
| Type | High Speed | |
| Color Sensing | RGB | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 30 C | |
| Resolution | 0.5 Megapixels | |
| Number of frames per second | 120 fps | |
| Pixel Size - W x H | 2.79 um x 2.79 um | |
| Package / Case | CSP | |
| Packaging | Tray | |
| Moisture Sensitive | Yes | |
| Optical Format | 1/6 in | |
| Product Type | Image Sensors | |
| Series | Mira050 | |
| Subcategory | Sensors | |
| Tradename | MIRA | |
| Part # Aliases | Q65113A8202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.25 | $1,230.00 | |
| $10.14 | $2,433.60 | |
| $9.39 | $5,634.00 | |
| $9.23 | $9,968.40 |
Need more?