Reference Only
Mira050-1QM1WB FT SE
End of Life
Image Sensors
Datasheet
Mira050-1QM1WB FT SE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Image Sensors | |
| Color Sensing | NIR | |
| Image Size | 576 H x 768 V | |
| Moisture Sensitive | Yes | |
| Number of frames per second | 120 fps | |
| Optical Format | 1/7 in | |
| Packaging | Tray | |
| Package / Case | 2.29 mm x 2.83 mm | |
| Pixel Size - W x H | 2.79 um x 2.79 um | |
| Product Type | Image Sensors | |
| Series | MIRA050 | |
| Subcategory | Sensors | |
| Tradename | MIRA | |
| Type | Global Shutter Sensor | |
| Part # Aliases | Q65113A5422 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?