Reference Only

MURS160AJ

New Product
Rectifiers MURS160A/SOD1001/SMA.

Manufacturer:

Mfr Part:
MURS160AJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMA-2
Vr - Reverse Voltage600 V
If - Forward Current1.4 A
TypeUltrafast Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.25 V
Max Surge Current35 A
Ir - Reverse Current5 uA
Recovery Time23 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Pd - Power Dissipation930 mW
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases934668765118 934670000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.043$215.00
$0.034$340.00
$0.03$750.00
Need more?