Reference Only
MSP2B6R800JR10E3
Wirewound Resistors - SMD
Datasheet
MSP2B6R800JR10E3 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Wirewound Resistors - SMD | |
Resistance | 6.8 Ohms | |
Power Rating | 2 W | |
Voltage Rating | 120 V | |
Tolerance | 5 % | |
Case Code - in | 4527 | |
Temperature Coefficient | 50 PPM / C | |
Maximum Operating Temperature | + 275 C | |
Minimum Operating Temperature | - 55 C | |
Case Code - mm | 11470 | |
Series | MSP | |
Packaging | Reel | |
Height | 5 mm | |
Length | 11.4 mm | |
Mounting Style | PCB Mount | |
Product Type | Wirewound Resistors | |
Subcategory | Resistors | |
Technology | Wirewound | |
Tradename | eSMP | |
Width | 7 mm |
Export and Environmental Classification
Attribute | Description |
---|---|
TARIC | 8533210000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?