
MSN12LFW01C
Slide Switches .
Datasheet
MSN12LFW01C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Slide Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | LED | |
| Contact Form | SPDT | |
| Switch Function | ON - NONE - ON | |
| Current Rating | 2 A, 3 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Solder Lug | |
| Actuator | Slide | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Series | MSN | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 15 C | |
| Product Type | Slide Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.40 | $15.40 | |
| $13.29 | $132.90 | |
| $12.53 | $313.25 | |
| $12.35 | $617.50 |
Need more?