Reference Only

MS22ASW13/UL

Obsolete
Slide Switches

Manufacturer:

Mfr Part:
MS22ASW13/UL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating6 A
Voltage Rating AC125 VAC
Termination StylePin
ActuatorStandard
Mounting StyleThrough Hole
Contact PlatingSilver
Contact MaterialSilver
Product TypeSlide Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?