Reference Only

MS20BSG40-RO

Obsolete
Slide Switches SP3T ON-ON-ON .323" ACTUTOR VERT PC .4VA

Manufacturer:

Mfr Part:
MS20BSG40-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Switch FunctionON - ON - ON
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StyleVertical PC
ActuatorWide
Mounting StyleBracket
Contact PlatingGold
Contact MaterialCopper
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel3.5 mm
TypeMiniature Slides
Part # Aliases633-MS20BSG40 MS-20AAV4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?