Reference Only

MS20ANW0

Slide Switches SP3T ON-ON-ON SILVER CONTACTS.

Manufacturer:

Mfr Part:
MS20ANW0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Switch FunctionON - ON - ON
Current Rating6 A
Voltage Rating AC125 VAC, 250 VAC
Termination StylePC Pin
ActuatorWide
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesMS
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel3.5 mm
TypeMiniature Slides

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.29$102.90
$9.76$244.00
$9.34$467.00
$9.07$907.00
$8.80$2,200.00
$8.57$8,570.00
Need more?
Contact Us