Reference Only

MS12LFW01F-RO

Obsolete
Slide Switches SPDT ON-NONE-ON GRN

Manufacturer:

Mfr Part:
MS12LFW01F-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating6 A
Termination StyleSolder Lug
ActuatorSlide
Product TypeSlide Switches
SubcategorySwitches
Part # Aliases633-MS12LFW01F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?