Reference Only

MS12ASW13-RO

Obsolete
Slide Switches SPDT ON-NONE-ON BRKT

Manufacturer:

Mfr Part:
MS12ASW13-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleStraight PC with Bracket
ActuatorWide
Mounting StyleBracket
Contact PlatingSilver
Contact MaterialCopper
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel2.2 mm
TypeMiniature Slides
Part # Aliases633-MS12ASW13 MS-12AAB1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?