MRX402 NKK Switches

MRX402

Rotary Switches .

Manufacturer:

Mfr Part:
MRX402

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position
Number of Decks1 Deck
Number of Poles per Deck4 Pole
Current Rating1 A, 2 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Index Angle45 deg
Contact StyleNon-Shorting
Termination StylePC Pin
Mounting StylePanel Mount
Contact PlatingSilver
ActuatorKnob
SeriesMR
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.84$43.84
$39.27$392.70
$38.26$956.50
$37.21$1,860.50
Need more?