Reference Only

MRX108-BH-RO

Obsolete
Rotary Switches SP W/ 2-8 POS

Manufacturer:

Mfr Part:
MRX108-BH-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 8 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating1 A, 2 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Index Angle45 deg
Contact StyleNon-Shorting
Termination StyleSolder Turret
Mounting TypePanel Mount
Contact PlatingSilver
ActuatorShaft
Index StopsAdjustable
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 30 VDC
Part # Aliases633-MRX108-BH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?