Reference Only

MRK206-CA

Rotary Switches .

Manufacturer:

Mfr Part:
MRK206-CA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 6 Position
Number of Decks1 Deck
Number of Poles per Deck2 Pole
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StyleSolder Terminal
Mounting TypePanel Mount
Contact PlatingGold
ActuatorShaft
SeriesMR
Index StopsAdjustable
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Power Rating400 mVA
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating28 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.38$32.38
$28.08$280.80
$27.52$688.00
Need more?