Reference Only

MRA403-A-RO

Rotary Switches SHAFT 4P 2-3 POS

Manufacturer:

Mfr Part:
MRA403-A-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 3 Position
Number of Decks1 Deck
Number of Poles per Deck4 Pole
Current Rating250 mA
Voltage Rating AC125 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StyleSolder Terminal
Index StopsAdjustable
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC
Part # AliasesMR-A403

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?