Reference Only
MPSS-05-R-02
Rectangular Cable Assemblies
Datasheet
MPSS-05-R-02 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Samtec | |
Product Category | Rectangular Cable Assemblies | |
Product | Discrete Wire Cable Assemblies | |
Type | Mini Power Discrete Wire | |
Connector End A Pin Count | 5 Position | |
Pitch | 5 mm | |
Product Type | Rectangular Cable Assemblies | |
Subcategory | Cable Assemblies | |
Voltage Rating | 600 VAC/848 VDC |
Export and Environmental Classification
Attribute | Description |
---|---|
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?