Reference Only

MP1496-0M0

EMI Gaskets, Sheets, Absorbers & Shielding Ferrite Plate 38x38x2.

Manufacturer:

Mfr Part:
MP1496-0M0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductPlates
TypeAbsorber Sheets & Tiles
Mounting StyleAdhesive
Length38 mm
Width38 mm
Thickness2 mm
SeriesMP
PackagingBulk
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 525 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.36$1,764.00
$3.35$3,517.50
$3.34$8,767.50
Need more?