Reference Only
MMBZ5V6AL,215
ESD Protection Diodes / TVS Diodes MMBZ5V6AL/SOT23/TO-236AB.
Datasheet
MMBZ5V6AL,215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional, Unidirectional | |
| Number of Channels | 2 Channel | |
| Working Voltage | 3 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 8 V | |
| Breakdown Voltage | 5.88 V | |
| Package / Case | SC-59-3 (SOT-23-3) | |
| Peak Pulse Current | 3 A | |
| Pppm - Peak Pulse Power Dissipation | 24 W | |
| Cd - Diode Capacitance | 280 pF | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | MMBZxAL | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | 934063462215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $210.00 | |
| $0.06 | $540.00 | |
| $0.05 | $1,200.00 |
Need more?