Reference Only
MMBZ33VS-TVL
New Product
ESD Protection Diodes / TVS Diodes MMBZ33VS-T/SOT23/TO-236AB
Datasheet
MMBZ33VS-TVL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 27 V | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 38 V | |
| Package / Case | SC-59-3 (SOT-23-3) | |
| Peak Pulse Current | 3.5 A | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 3.5 A | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | 934667667235 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?