Reference Only

MMBZ33VBU-QX

ESD Protection Diodes / TVS Diodes MMBZ33VBU-Q/SOT323/SC-70

Manufacturer:

Mfr Part:
MMBZ33VBU-QX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage27 V
Termination StyleSMD/SMT
Clamping Voltage42 V
Breakdown Voltage28 V
Package / CaseSC-70-3 (SOT-323-3)
Peak Pulse Current3.9 A
Cd - Diode Capacitance10 pF
Vesd - Voltage ESD Contact30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934666841115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?