Reference Only

MMBZ33VB-QCZ

New Product
ESD Protection Diodes / TVS Diodes MMBZ33VB-QC/SOT8009/DFN1412D-3.

Manufacturer:

Mfr Part:
MMBZ33VB-QCZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage27 V
Termination StyleSMD/SMT
Clamping Voltage44 V
Breakdown Voltage28 V
Package / CaseDFN1412D-3
Peak Pulse Current2.5 A
Cd - Diode Capacitance8 pF
Vesd - Voltage ESD Contact20 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934667592147

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.071$355.00
$0.061$610.00
$0.055$1,375.00
Need more?