Reference Only

MMBZ27VCL,235

ESD Protection Diodes / TVS Diodes MMBZ27VCL/SOT23/TO-236AB

Manufacturer:

Mfr Part:
MMBZ27VCL,235

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage22 V
Termination StyleSMD/SMT
Clamping Voltage38 V
Breakdown Voltage25.65 V
Package / CaseSC-59-3 (SOT-23-3)
Ipp - Peak Pulse Current1 A
Pppm - Peak Pulse Power Dissipation40 W
Cd - Diode Capacitance48 pF
Vesd - Voltage ESD Contact30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesMMBZxVCL; MMBZxVDL
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934061813235

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?