Reference Only
MMBZ27VBQC-QZ
ESD Protection Diodes / TVS Diodes MMBZ27VBQC-Q/SOT8009/DFN1412D-
Datasheet
MMBZ27VBQC-QZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 33 V | |
| Breakdown Voltage | 30.5 V | |
| Peak Pulse Current | 2.6 A | |
| Cd - Diode Capacitance | 6 pF | |
| Vesd - Voltage ESD Air Gap | 23 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 2.6 A | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | 934666836147 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?