Reference Only
MMBZ27VB-QCZ
New Product
ESD Protection Diodes / TVS Diodes MMBZ27VB-QC/SOT8009/DFN1412D-3.
Datasheet
MMBZ27VB-QCZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 2 Channel | |
| Working Voltage | 24 V | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 25.5 V | |
| Package / Case | DFN1412D-3 | |
| Peak Pulse Current | 2.6 A | |
| Vesd - Voltage ESD Contact | 20 kV | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 2.6 A | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | 934667591147 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $355.00 | |
| $0.061 | $610.00 | |
| $0.055 | $1,375.00 |
Need more?