Reference Only

MMBZ27VB-QBZ

New Product
ESD Protection Diodes / TVS Diodes MMBZ27VB-QB/SOT8015/DFN1110D-3.

Manufacturer:

Mfr Part:
MMBZ27VB-QBZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Breakdown Voltage28 V
Package / CaseDFN1110D-3
Peak Pulse Current2.6 A
Vesd - Voltage ESD Contact20 kV
PackagingReel
Ipp - Peak Pulse Current2.6 A
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934667593147

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.064$320.00
$0.055$550.00
$0.049$1,225.00
Need more?