Reference Only

MMBZ20VAL,215

ESD Protection Diodes / TVS Diodes MMBZ20VAL/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
MMBZ20VAL,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional, Unidirectional
Number of Channels2 Channel
Working Voltage17 V
Termination StyleSMD/SMT
Clamping Voltage28 V
Breakdown Voltage20 V
Package / CaseSC-59-3 (SOT-23-3)
Peak Pulse Current1.4 A
Pppm - Peak Pulse Power Dissipation40 W
Cd - Diode Capacitance80 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesMMBZxAL
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934061799215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.077$231.00
$0.063$378.00
$0.054$486.00
$0.044$1,056.00
Need more?