Reference Only

MMBZ12VAL,215

ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
MMBZ12VAL,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional, Unidirectional
Number of Channels2 Channel, 1 Channel
Working Voltage8.5 V
Termination StyleSMD/SMT
Clamping Voltage17 V
Breakdown Voltage12 V
Package / CaseSC-59-3 (SOT-23-3)
Ipp - Peak Pulse Current2.35 A
Pppm - Peak Pulse Power Dissipation40 W
Cd - Diode Capacitance110 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesMMBZxAL
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934061796215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?