Reference Only

MM1400-200

EMI Gaskets, Sheets, Absorbers & Shielding Ferrite Disk with adhesive.

Manufacturer:

Mfr Part:
MM1400-200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductDisks
TypeAbsorber Sheets & Tiles
Mounting StyleAdhesive
Length35.56 mm
Width35.56 mm
Thickness1.91 mm
SeriesMM
PackagingBulk
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?