Reference Only
MM0787-100
EMI Gaskets, Sheets, Absorbers & Shielding Ferrite Disk with adhesive.
Datasheet
MM0787-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Disks | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Adhesive | |
| Length | 20 mm | |
| Width | 20 mm | |
| Thickness | 1.27 mm | |
| Series | MM | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909690 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?