MLV-9C70 Dialight

MLV-9C70

LED Power Supplies MICRO-D LV 9-POT DIMABLE-700MA.

Manufacturer:

Mfr Part:
MLV-9C70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Power Supplies
Output Current-Channel 1700 mA
Output Voltage-Channel 124 VDC
Input Voltage12 VDC to 24 VDC
DimmingWith Dimming
Number of Outputs4 Output
Length70.5 mm (2.776 in)
Width49 mm (1.929 in)
IndustryIndustrial
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 10 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.22$412.20
$39.46$1,973.00
$37.66$3,766.00
$35.78$7,156.00
Need more?
Contact Us