
MLV-9C35
Obsolete
LED Power Supplies MICROD LV 9-POT DIMABLE-350MA
Datasheet
MLV-9C35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Power Supplies | |
| Input Voltage | 12 VDC to 24 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Length | 70.5 mm (2.776 in) | |
| Width | 49 mm (1.929 in) | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?