
MLV-3C35
LED Power Supplies MICROD LV3 N-DIMABLE-350MA.
Datasheet
MLV-3C35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Power Supplies | |
| Output Current-Channel 1 | 350 mA | |
| Output Voltage-Channel 1 | 12 VDC | |
| Input Voltage | 10 VDC to 30 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Length | 51 mm (2.008 in) | |
| Width | 32 mm (1.26 in) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.06 | $903.00 | |
| $17.64 | $1,764.00 | |
| $17.10 | $3,420.00 | |
| $16.72 | $8,360.00 |
Need more?