Reference Only
MK60DN256VLQ10
End of Life
ARM Microcontrollers - MCU The factory is currently not accepting orders for this product.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ARM Microcontrollers - MCU | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-144 | |
| Core | ARM Cortex M4 | |
| Program Memory Size | 256 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 16 bit | |
| Maximum Clock Frequency | 100 MHz | |
| Number of I/Os | 100 I/O | |
| Data RAM Size | 64 kB | |
| Supply Voltage - Min | 1.71 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Analog Supply Voltage | 1.71 V to 3.6 V | |
| DAC Resolution | 12 bit | |
| Data RAM Type | SRAM | |
| I/O Voltage | 3.3 V | |
| Interface Type | CAN, I2C, I2S, SPI, UART | |
| Moisture Sensitive | Yes | |
| Number of Timers/Counters | 1 Timer | |
| Processor Series | Kinetis K60 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCU+DSPs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer | |
| Part # Aliases | 935324572557 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.a.2 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?