Reference Only

MJPE45H11Z

New Product
Bipolar Transistors - BJT .

Manufacturer:

Mfr Part:
MJPE45H11Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseCFP15B-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current16 A
Collector- Emitter Voltage VCEO Max80 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage1 V
Maximum DC Collector Current16 A
Pd - Power Dissipation2.25 W
Gain Bandwidth Product fT90 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Continuous Collector Current8 A
DC Collector/Base Gain hfe Min60
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934667402139 934670000000

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.148$740.00
Need more?