Reference Only

MJPE31CHZ

New Product
Bipolar Transistors - BJT MJPE31CH/SOT1289B/CFP15.

Manufacturer:

Mfr Part:
MJPE31CHZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseCFP15B-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max100 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage1.2 V
Maximum DC Collector Current3 A
Pd - Power Dissipation2.2 W
Gain Bandwidth Product fT130 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Continuous Collector Current3 A
DC Collector/Base Gain hfe Min25
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934667396139 934670000000

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.143$715.00
$0.118$1,180.00
$0.112$2,800.00
Need more?