Reference Only

MGV17072R2M-10

Power Inductors - SMD .

Manufacturer:

Mfr Part:
MGV17072R2M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case16.9 mm x 6.7 mm x 17.6 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current43.5 A
Maximum DC Resistance2.7 mOhms
Saturation Current62 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length17.6 mm
Width16.9 mm
Height6.7 mm
SeriesMGV
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.28$2,568.00
$4.19$4,190.00
Need more?