Reference Only

MGV1207R30M-10

Power Inductors - SMD 0.3uH +/-20%.

Manufacturer:

Mfr Part:
MGV1207R30M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case12.6 mm x 6.2 mm x 13.5 mm
ShieldingShielded
Inductance300 nH
Tolerance20 %
Maximum DC Current48 A
Maximum DC Resistance720 uOhms
Saturation Current72 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.5 mm
Width12.6 mm
Height6.2 mm
SeriesMGV
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.52$3,040.00
$1.49$3,725.00
$1.47$7,350.00
Need more?