Reference Only
MFR-25FTE52-348K
Metal Film Resistors - Through Hole 348K OHM 1/4W 1%.
Datasheet
MFR-25FTE52-348K DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | YAGEO | |
Product Category | Metal Film Resistors - Through Hole | |
Series | MFR | |
Resistance | 348 kOhms | |
Power Rating | 250 mW (1/4 W) | |
Tolerance | 1 % | |
Temperature Coefficient | 50 PPM / C | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Voltage Rating | 250 V | |
Diameter | 2.4 mm | |
Length | 6.3 mm | |
Termination Style | Axial | |
Qualification | AEC-Q200 | |
Packaging | Ammo Pack | |
Product | Metal Film Resistors General Purpose | |
Type | Normal and Miniature Style Metal Film Resistor | |
Lead Diameter | 0.55 mm | |
Mounting Style | PCB Mount | |
Product Type | Metal Film Resistors | |
Subcategory | Resistors | |
Technology | Metal Film | |
Width | 6.3 mm |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210090 |
TARIC | 8533210000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 5,000 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.011 | $55.00 |
Need more?