Reference Only
MDU935/70
Obsolete
LED Power Supplies 9 INPUT LED MICRODRIVER 110/240V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 700 mA | |
| Output Voltage-Channel 1 | 32 VDC | |
| Output Power | 12 W | |
| Input Voltage | 110 VAC to 240 VAC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Screw | |
| Length | 99 mm (3.898 in) | |
| Width | 39 mm (1.535 in) | |
| Height | 23 mm (0.906 in) | |
| Industry | Industrial | |
| For Use With | 9 LEDs | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 20 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?