MDU9-SC-3570 Dialight

MDU9-SC-3570

Obsolete
LED Power Supplies 120-240VAC LinkLED Driver

Manufacturer:

Mfr Part:
MDU9-SC-3570

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Power Supplies
Output Current-Channel 1350 mA to 700 mA
Output Voltage-Channel 14 VDC to 32 VDC
Input Voltage110 VAC to 240 VAC
DimmingWithout Dimming
Number of Outputs1 Output
Maximum Operating Temperature+ 45 C
Minimum Operating Temperature- 20 C
PackagingBulk
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?