MDU-4SC35 Dialight

MDU-4SC35

Obsolete
LED Power Supplies MICRODRIVER 4 INPUT 85-230VAC

Manufacturer:

Mfr Part:
MDU-4SC35

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Power Supplies
Operation ModeConstant Current (CC)
Output Current-Channel 1350 mA
Output Voltage-Channel 14 VDC to 32 VDC
Output Power1 W
Input Voltage110 VAC to 240 VAC
DimmingWithout Dimming
Number of Outputs1 Output
Mounting StylePanel Mount
Length99.06 mm (3.9 in)
Width38.862 mm (1.53 in)
Height22.86 mm (0.9 in)
IndustryIndustrial
SeriesMDU4
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?